- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- M83731/9-211
Littelfuse / C&K
M83731/9-211
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 5A 125VAC 28VDC 0.5VA Panel Mount with Threads Tray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | M83731/9-211 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536501 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Pole Throw Configuration: | 1P2T (SPDT) |
| Switch Configuration: | On Off On |
| Contact Rating @ Voltage: | 0.5@28VAC 28VDC A |
| Actuator Style: | Round Lever |
| Mounting: | Panel Mount with Threads |
| Thread Size: | 1/4-40 |
| Body Orientation: | Straight |
| Terminal Type: | Solder |
| Operating Temperature: | -25 to 71 °C |