- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- M83731/16-231
M83731/16-231
Littelfuse/C&K
MIL-S-83731 Toggle Switch
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MIL-S-83731 Toggle Switch
Search Keywords: M8373116231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:M83731/16-231
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:DPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.5@28VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Right Angle
-
Terminal Type:PC Pins
-
Operating Temperature:-25 to 71 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
319
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
25
$72.02
38
$56.26
50 +
$55.14
Click for Quote
Log in
to unlock special pricing