- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- M83731/10-311
M83731/10-311
Littelfuse/C&K
MIL-S-83731 Toggle Switch
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MIL-S-83731 Toggle Switch
Search Keywords: M8373110311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:M83731/10-311
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:DPDT
-
Switch Configuration:ON OFF Mom
-
Contact Rating @ Voltage:0.5@28VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:12.95mm x 11.81mm x 33.14 mm
-
Operating Temperature:-25 to 71 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
You may purchase all in-stock quantity of 29
Stock lot only:
29
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$103.048
5
$76.800
10
$74.390
13
$73.640
25
$70.610
38
$69.920
50 +
$69.230
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT