Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

M83731/10-232

Toggle Switch - DPDT - On-On - 5A (AC/DC), 115VAC/28VDC - 10.41mm Standard Round Actuator - 1/4-40 Bushing Thread - PC Pin Ter ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Toggle Switch - DPDT - On-On - 5A (AC/DC), 115VAC/28VDC - 10.41mm Standard Round Actuator - 1/4-40 Bushing Thread - PC Pin Termination - Panel Mount.
Search Keywords: M8373110232
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    M83731/10-232
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536501
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    0.5@28VAC 28VDC A
  • Actuator Style:
    Round Lever
  • Mounting:
    PC Mount with Threads
  • Thread Size:
    1/4-40
  • Body Orientation:
    Straight
  • Terminal Type:
    PC Pins
  • Dimension:
    12.95 x 11.81 x 30.72 mm
  • Operating Temperature:
    -25 to 71 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is M83731/10-232 RoHS compliant?
Yes, M83731/10-232 is RoHS compliant.
What is the lead time for M83731/10-232?
The standard lead time for M83731/10-232 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
MOQ for out of Stock Qty:
13
14 Weeks can ship 12/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$107.21
5
$106.94
10
$106.67
13
$106.40
25
$68.10
38
$53.20
50 +
$52.14
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!