- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- M83731/10-231
Littelfuse / C&K
M83731/10-231
Switch Toggle ON None ON DPDT Round Lever Solder Lug 5A 125VAC 28VDC 0.5VA Panel Mount with Threads Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Switch Toggle ON None ON DPDT Round Lever Solder Lug 5A 125VAC 28VDC 0.5VA Panel Mount with Threads Tray
Search Keywords: M8373110231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:M83731/10-231
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:DPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.5@28VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:12.95 x 11.81 x 33.14 mm
-
Operating Temperature:-25 to 71 °C
Product Guides
+
Frequently Asked Questions
Is M83731/10-231 RoHS compliant?
Yes, M83731/10-231 is RoHS compliant.
What is the lead time for M83731/10-231?
The standard lead time for M83731/10-231 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
297
Can Ship immediately
14 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$88.32
5
$87.45
10
$74.86
25
$70.22
50
$67.14
100
$64.19
250 +
$64.03
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT