- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- LP82C31T203DQ
LP82C31T203DQ
Littelfuse/C&K
Miniature Snap-in Slide Switch
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Miniature Snap-in Slide Switch
Search Keywords: LP82C31T203DQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:LP82C31T203DQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Actuator Style:Extended Top Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:11@250VAC A
-
Contact Plating:Silver
-
Operating Temperature:-30 to 65 °C
-
Termination Style:Solder
-
Dimension:27.48 x 17.55 x 22.76 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
1
$9.086
5
$8.260
25
$6.710
50
$6.610
100
$5.930
250
$4.760
500
$4.160
1,000
$4.050
2,500 +
$3.630
Click for Quote
Log in
to unlock special pricing