Image is representational - see mfr. specs

LCS06A060L19SC

Littelfuse/C&K

Switch Snap Action N.O./N.C. SPDT Lever Solder 6A 250VAC 0.1N Screw Mount Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Lever Solder 6A 250VAC 0.1N Screw Mount Bulk
Search Keywords: LCS06A060L19SC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    LCS06A060L19SC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Stainless Steel/Thermoplastic Polyester/Lever
  • Contact Rating @ Voltage:
    6@125VAC A
  • Maximum Movement Differential:
    N/A
  • Operating Force:
    0.1 N
  • Termination Style:
    Solder
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
5
$3.96
50
$3.22
100
$3.17
300
$2.99
500
$2.82
1,000
$2.78
2,500
$2.68
5,000 +
$2.64
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!