Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

LCGHV6T10HY

Subminiature Precision Snap-acting Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Subminiature Precision Snap-acting Switch
Search Keywords: LCGHV6T10HY
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: LCGHV6T10HY
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Through Hole
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Material/Style: Thermoplastic Polyester/Lever
Contact Rating @ Voltage: 248.57 A
Maximum Movement Differential: 0.9 mm
Operating Force: 0.59 N
Termination Style: Quick Connect
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LCGHV6T10HY RoHS compliant?
Yes, LCGHV6T10HY is RoHS compliant.
What is the lead time for LCGHV6T10HY?
The standard lead time for LCGHV6T10HY is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
16 Weeks can ship 2/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
40
$11.00
80
$8.25
120
$7.70
160 +
$7.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!