Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

LCGHM1P00SC

Switch Snap Action N.O./N.C. SPDT Pin Plunger 10.1A 250VAC 248.57VA 1.67N Thru-Hole PC Pins Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Pin Plunger 10.1A 250VAC 248.57VA 1.67N Thru-Hole PC Pins Bulk
Search Keywords: LCGHM1P00SC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    LCGHM1P00SC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    PCB Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Thermoplastic Polyester/Pin Plunger
  • Contact Rating @ Voltage:
    248.57 A
  • Maximum Movement Differential:
    0.1 mm
  • Operating Force:
    1.67 N
  • Termination Style:
    PC Pins
  • Dimension:
    19.84 x 6.4 x 11.68 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LCGHM1P00SC RoHS compliant?
Yes, LCGHM1P00SC is RoHS compliant.
What is the lead time for LCGHM1P00SC?
The standard lead time for LCGHM1P00SC is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks can ship 12/21/26
Backorder
Price (USD)
Qty
Unit Price
5
$9.02
25
$8.18
50
$7.81
100
$7.59
250
$7.17
500
$4.60
1,000 +
$4.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!