- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- LCGHM1P00EC
Littelfuse / C&K
LCGHM1P00EC
Subminiature Precision Snap-acting Switch
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Subminiature Precision Snap-acting Switch
Search Keywords: LCGHM1P00EC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:LCGHM1P00EC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Thermoplastic Polyester/Pin Plunger
-
Contact Rating @ Voltage:248.57 A
-
Maximum Movement Differential:0.1 mm
-
Operating Force:1.67 N
-
Termination Style:Solder
-
Dimension:19.84 x 6.4 x 14.04 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Frequently Asked Questions
Is LCGHM1P00EC RoHS compliant?
Yes, LCGHM1P00EC is RoHS compliant.
What is the lead time for LCGHM1P00EC?
The standard lead time for LCGHM1P00EC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
5
$8.93
25
$7.25
50
$7.14
100
$6.93
250
$6.34
500
$3.81
1,000
$3.71
2,500 +
$3.30
Click for Quote
Log in
to unlock special pricing