- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- LCGHF5T23HCUE
LCGHF5T23HCUE
Littelfuse/C&K
Subminiature Precision Snap-acting Switch
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Subminiature Precision Snap-acting Switch
Search Keywords: LCGHF5T23HCUE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:LCGHF5T23HCUE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Thermoplastic Polyester/Simulated Roller Lever
-
Contact Rating @ Voltage:1@125VAC 30VDC A
-
Maximum Movement Differential:1.57 mm
-
Operating Force:0.33 N
-
Termination Style:Quick Connect
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
40
$20.32
80
$12.50
120
$9.90
160 +
$9.70
Click for Quote
Log in
to unlock special pricing