- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- LCGHF5A10RC
Littelfuse / C&K
LCGHF5A10RC
Subminiature Precision Snap-acting Switch
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | LCGHF5A10RC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | PCB Mount |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Actuator Material/Style: | Thermoplastic Polyester/Roller Lever |
| Contact Rating @ Voltage: | 1@125VAC 30VDC A |
| Maximum Movement Differential: | 0.86 mm |
| Operating Force: | 0.56 N |
| Termination Style: | PC Pins |
| Dimension: | 24.18 x 19.73 x 6.4 mm |
| Body Orientation: | Right Angle |