Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

LCGHF5A10LC

Subminiature Precision Snap-acting Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Subminiature Precision Snap-acting Switch
Search Keywords: LCGHF5A10LC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: LCGHF5A10LC
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
Mounting: PCB Mount
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Thermoplastic Polyester/Roller Lever
Contact Rating @ Voltage: 1@125VAC 30VDC A
Maximum Movement Differential: 0.86 mm
Operating Force: 0.56 N
Termination Style: PC Pins
Dimension: 24.18 x 19.73 x 6.4 mm
Body Orientation: Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LCGHF5A10LC RoHS compliant?
Yes, LCGHF5A10LC is RoHS compliant.
What is the lead time for LCGHF5A10LC?
The standard lead time for LCGHF5A10LC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90
Can Ship immediately You may purchase all in-stock quantity of 90
Stock lot only:
90
MOQ for In Stock Qty:
960
MOQ for out of Stock Qty:
960
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.863
960 +
$5.330
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!