- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- LCGHF5A10ECE
LCGHF5A10ECE
Littelfuse/C&K
Subminiature Precision Snap-acting Switch
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Subminiature Precision Snap-acting Switch
Search Keywords: LCGHF5A10ECE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:LCGHF5A10ECE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Thermoplastic Polyester/Roller Lever
-
Contact Rating @ Voltage:1@125VAC 30VDC A
-
Maximum Movement Differential:0.86 mm
-
Operating Force:0.56 N
-
Termination Style:Solder
-
Dimension:24.18 x 6.4 x 19.88 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
5
$12.15
10
$11.97
25
$11.79
40
$11.62
80
$8.71
120
$8.13
160 +
$7.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments