Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

LCGGX1T13EC

Subminiature Precision Snap-acting Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Subminiature Precision Snap-acting Switch
Search Keywords: LCGGX1T13EC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: LCGGX1T13EC
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Thermoplastic Polyester/Simulated Roller Lever
Contact Rating @ Voltage: 1@125VAC 30VDC A
Maximum Movement Differential: 0.81 mm
Operating Force: 0.51 N
Termination Style: Solder
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LCGGX1T13EC RoHS compliant?
Yes, LCGGX1T13EC is RoHS compliant.
What is the lead time for LCGGX1T13EC?
The standard lead time for LCGGX1T13EC is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 320
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
240
23 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.52
50
$11.49
100
$11.46
240
$11.43
480
$6.05
720
$4.26
960 +
$4.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!