Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

LCGGX1P00EC

Subminiature Precision Snap-acting Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Subminiature Precision Snap-acting Switch
Search Keywords: LCGGX1P00EC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    LCGGX1P00EC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Thermoplastic Polyester/Pin Plunger
  • Contact Rating @ Voltage:
    1@125VAC 30VDC A
  • Maximum Movement Differential:
    0.1 mm
  • Operating Force:
    1.39 N
  • Termination Style:
    Solder
  • Dimension:
    19.84 x 6.4 x 14.04 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LCGGX1P00EC RoHS compliant?
Yes, LCGGX1P00EC is RoHS compliant.
What is the lead time for LCGGX1P00EC?
The standard lead time for LCGGX1P00EC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
Minimum Order Quantity:
20
16 Weeks can ship 1/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
20
$9.30
25
$8.49
50
$8.13
100
$5.96
250
$5.38
500
$5.17
1,000 +
$5.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!