- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- LCGGV6T20HY
Littelfuse / C&K
LCGGV6T20HY
Switch Snap Action N.O. SPST Lever 5A 250VAC 248.57VA 0.25N Screw Mount Quick Connect Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:LCGGV6T20HY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Thermoplastic Polyester/Lever
-
Contact Rating @ Voltage:248.57 A
-
Maximum Movement Differential:1.7 mm
-
Operating Force:0.25 N
-
Termination Style:Quick Connect
-
Body Orientation:Straight
-
IP Rating:N/A