Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

LCGGV6P00RC

Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 248.57VA 1.39N Thru-Hole PC Pins Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 248.57VA 1.39N Thru-Hole PC Pins Bulk
Search Keywords: LCGGV6P00RC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: LCGGV6P00RC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: PCB Mount
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Thermoplastic Polyester/Pin Plunger
Contact Rating @ Voltage: 248.57 A
Maximum Movement Differential: 0.1 mm
Operating Force: 1.39 N
Termination Style: PC Pins
Dimension: 19.84 x 13.89 x 6.4 mm
Body Orientation: Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LCGGV6P00RC RoHS compliant?
Yes, LCGGV6P00RC is RoHS compliant.
What is the lead time for LCGGV6P00RC?
The standard lead time for LCGGV6P00RC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks can ship 2/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$9.01
25
$8.16
50
$7.80
100
$7.57
250
$7.15
500
$4.58
1,000 +
$4.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!