- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- LCGGV6P00HC
LCGGV6P00HC
Littelfuse/C&K
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 248.57VA 1.39N Screw Mount Quick Connect Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 248.57VA 1.39N Screw Mount Quick Connect Bulk
Search Keywords: LCGGV6P00HC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:LCGGV6P00HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Thermoplastic Polyester/Pin Plunger
-
Contact Rating @ Voltage:248.57 A
-
Maximum Movement Differential:0.1 mm
-
Operating Force:1.39 N
-
Termination Style:Quick Connect
-
Dimension:19.84 x 6.4 x 19.38 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$7.79
25
$6.33
50
$6.23
100
$6.05
250
$5.55
500
$3.56
1,000
$3.46
2,500 +
$3.09
Click for Quote
Log in
to unlock special pricing