Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

LCGGM1A10HC

Subminiature Precision Snap-acting Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Subminiature Precision Snap-acting Switch
Search Keywords: LCGGM1A10HC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: LCGGM1A10HC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Thermoplastic Polyester/Roller Lever
Contact Rating @ Voltage: 248.57 A
Maximum Movement Differential: 0.86 mm
Operating Force: 0.47 N
Termination Style: Quick Connect
Dimension: 24.18 x 6.4 x 25.22 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LCGGM1A10HC RoHS compliant?
Yes, LCGGM1A10HC is RoHS compliant.
What is the lead time for LCGGM1A10HC?
The standard lead time for LCGGM1A10HC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
16 Weeks can ship 3/3/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
40
$11.39
80
$8.54
120
$7.97
160 +
$7.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!