- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- LCGGL9T25LC
LCGGL9T25LC
Littelfuse/C&K
Switch Snap Action N.O./N.C. SPDT Lever 5A 250VAC 248.57VA 0.19N Thru-Hole PC Pins Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Lever 5A 250VAC 248.57VA 0.19N Thru-Hole PC Pins Bulk
Search Keywords: LCGGL9T25LC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:LCGGL9T25LC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Thermoplastic Polyester/Lever
-
Contact Rating @ Voltage:248.57 A
-
Maximum Movement Differential:2.29 mm
-
Operating Force:0.19 N
-
Termination Style:PC Pins
-
Body Orientation:Right Angle
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
40
$10.93
80
$8.20
120
$7.65
160 +
$7.50
Click for Quote
Log in
to unlock special pricing