- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- LCGGL9T10EC
LCGGL9T10EC
Littelfuse/C&K
Switch Snap Action N.O./N.C. SPDT Lever 5A 250VAC 248.57VA 0.47N Screw Mount Solder Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Lever 5A 250VAC 248.57VA 0.47N Screw Mount Solder Bulk
Search Keywords: LCGGL9T10EC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:LCGGL9T10EC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Thermoplastic Polyester/Lever
-
Contact Rating @ Voltage:248.57 A
-
Maximum Movement Differential:0.9 mm
-
Operating Force:0.47 N
-
Termination Style:Solder
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$2.61
25
$2.56
50
$2.50
100
$2.45
500
$2.41
1,000 +
$2.36
Click for Quote
Log in
to unlock special pricing