Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

LCGGL9P00SC

Subminiature Precision Snap-acting Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Subminiature Precision Snap-acting Switch
Search Keywords: LCGGL9P00SC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: LCGGL9P00SC
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: PCB Mount
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Thermoplastic Polyester/Pin Plunger
Contact Rating @ Voltage: 248.57 A
Maximum Movement Differential: 0.1 mm
Operating Force: 1.39 N
Termination Style: PC Pins
Dimension: 19.84 x 6.4 x 11.68 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LCGGL9P00SC RoHS compliant?
Yes, LCGGL9P00SC is RoHS compliant.
What is the lead time for LCGGL9P00SC?
The standard lead time for LCGGL9P00SC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks can ship 2/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$10.72
500
$5.67
750
$3.99
1,000 +
$3.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!