- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- LCGGF5T10EC
LCGGF5T10EC
Littelfuse/C&K
Subminiature Precision Snap-acting Switch
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Subminiature Precision Snap-acting Switch
Search Keywords: LCGGF5T10EC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:LCGGF5T10EC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Thermoplastic Polyester/Lever
-
Contact Rating @ Voltage:1@125VAC 30VDC A
-
Maximum Movement Differential:0.9 mm
-
Operating Force:0.47 N
-
Termination Style:Solder
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10
$6.86
25
$6.85
40
$6.83
80
$5.12
120
$4.78
160 +
$4.69
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT