Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

LCGGF5A10RCU

Subminiature Precision Snap-acting Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Subminiature Precision Snap-acting Switch
Search Keywords: LCGGF5A10RCU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: LCGGF5A10RCU
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
Mounting: PCB Mount
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Thermoplastic Polyester/Roller Lever
Contact Rating @ Voltage: 1@125VAC 30VDC A
Maximum Movement Differential: 0.86 mm
Operating Force: 0.47 N
Termination Style: PC Pins
Dimension: 24.18 x 19.73 x 6.4 mm
Body Orientation: Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LCGGF5A10RCU RoHS compliant?
Yes, LCGGF5A10RCU is RoHS compliant.
What is the lead time for LCGGF5A10RCU?
The standard lead time for LCGGF5A10RCU is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 280
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$14.86
50
$14.83
100
$14.79
240
$14.75
480
$7.81
720
$5.50
960 +
$5.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!