- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- LCGGF5A10HC
LCGGF5A10HC
Littelfuse/C&K
Switch Snap Action N.O./N.C. SPDT Roller Lever 1A 125VAC 30VDC 0.47N Screw Mount Quick Connect Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Roller Lever 1A 125VAC 30VDC 0.47N Screw Mount Quick Connect Bulk
Search Keywords: LCGGF5A10HC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:LCGGF5A10HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Thermoplastic Polyester/Roller Lever
-
Contact Rating @ Voltage:1@125VAC 30VDC A
-
Maximum Movement Differential:0.86 mm
-
Operating Force:0.47 N
-
Termination Style:Quick Connect
-
Dimension:24.18 x 6.4 x 25.22 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
40
$16.46
80
$10.13
120
$8.02
160 +
$7.86
Click for Quote
Log in
to unlock special pricing