- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- LCGGF5A10ECU
Littelfuse / C&K
LCGGF5A10ECU
Subminiature Precision Snap-acting Switch
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Subminiature Precision Snap-acting Switch
Search Keywords: LCGGF5A10ECU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:LCGGF5A10ECU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Thermoplastic Polyester/Roller Lever
-
Contact Rating @ Voltage:1@125VAC 30VDC A
-
Maximum Movement Differential:0.86 mm
-
Operating Force:0.47 N
-
Termination Style:Solder
-
Dimension:24.18 x 6.4 x 19.88 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is LCGGF5A10ECU RoHS compliant?
Yes, LCGGF5A10ECU is RoHS compliant.
What is the lead time for LCGGF5A10ECU?
The standard lead time for LCGGF5A10ECU is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
On Order:
160
can ship 12/28/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
23 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
5
$10.66
10
$8.93
25
$8.68
40
$8.37
80
$7.71
120
$7.35
160 +
$7.00
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT