Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

LCGDX1T23SC

Subminiature Precision Snap-acting Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Subminiature Precision Snap-acting Switch
Search Keywords: LCGDX1T23SC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: LCGDX1T23SC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: PCB Mount
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Thermoplastic Polyester/Simulated Roller Lever
Contact Rating @ Voltage: 1@125VAC 30VDC A
Maximum Movement Differential: 1.57 mm
Operating Force: 0.15 N
Termination Style: PC Pins
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LCGDX1T23SC RoHS compliant?
Yes, LCGDX1T23SC is RoHS compliant.
What is the lead time for LCGDX1T23SC?
The standard lead time for LCGDX1T23SC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
16 Weeks can ship 2/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
40
$17.29
80
$10.64
120
$8.42
160 +
$8.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!