- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- LCGDL9T13EC
Littelfuse / C&K
LCGDL9T13EC
Subminiature Precision Snap-acting Switch
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | LCGDL9T13EC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Actuator Material/Style: | Thermoplastic Polyester/Simulated Roller Lever |
| Contact Rating @ Voltage: | 248.57 A |
| Maximum Movement Differential: | 0.81 mm |
| Operating Force: | 0.33 N |
| Termination Style: | Solder |
| Body Orientation: | Straight |