- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- LCGDL9T10EC
Littelfuse / C&K
LCGDL9T10EC
Subminiature Precision Snap-acting Switch
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:LCGDL9T10EC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Thermoplastic Polyester/Lever
-
Contact Rating @ Voltage:248.57 A
-
Maximum Movement Differential:0.9 mm
-
Operating Force:0.27 N
-
Termination Style:Solder
-
Body Orientation:Straight
-
IP Rating:N/A