- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- LCGDL9P00EC
LCGDL9P00EC
Littelfuse/C&K
Subminiature Precision Snap-acting Switch
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Subminiature Precision Snap-acting Switch
Search Keywords: LCGDL9P00EC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:LCGDL9P00EC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Thermoplastic Polyester/Pin Plunger
-
Contact Rating @ Voltage:248.57 A
-
Maximum Movement Differential:0.1 mm
-
Operating Force:0.93 N
-
Termination Style:Solder
-
Dimension:19.84 x 6.4 x 14.04 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
20
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$2.77
25
$2.72
50
$2.67
100
$2.61
500
$2.56
1,000 +
$2.51
Click for Quote
Log in
to unlock special pricing