- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- LCGDL9A25EC
LCGDL9A25EC
Littelfuse/C&K
Subminiature Precision Snap-acting Switch
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Subminiature Precision Snap-acting Switch
Search Keywords: LCGDL9A25EC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:LCGDL9A25EC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Thermoplastic Polyester/Roller Lever
-
Contact Rating @ Voltage:248.57 A
-
Maximum Movement Differential:2.18 mm
-
Operating Force:0.12 N
-
Termination Style:Solder
-
Dimension:32.58 x 6.4 x 19.88 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
5
$13.68
10
$10.83
25
$9.46
40
$8.85
80
$8.57
120
$8.49
160 +
$8.14
Click for Quote
Log in
to unlock special pricing