- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- LCGDF5P00HY
LCGDF5P00HY
Littelfuse/C&K
Switch Snap Action N.O. SPST Pin Plunger 1A 125VAC 30VDC 0.93N Screw Mount Quick Connect Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O. SPST Pin Plunger 1A 125VAC 30VDC 0.93N Screw Mount Quick Connect Bulk
Search Keywords: LCGDF5P00HY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:LCGDF5P00HY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Thermoplastic Polyester/Pin Plunger
-
Contact Rating @ Voltage:1@125VAC 30VDC A
-
Maximum Movement Differential:0.1 mm
-
Operating Force:0.93 N
-
Termination Style:Quick Connect
-
Dimension:19.84mm x 6.4mm x 19.38 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
25
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
5
$11.13
25
$10.09
50
$9.64
100
$9.35
250
$8.84
500
$6.16
1,000 +
$6.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments