Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

LCA10150P00SC

Subminiature Snap-acting Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Subminiature Snap-acting Switch
Search Keywords: LCA10150P00SC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    LCA10150P00SC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Thermoplastic Polyester/Pin Plunger
  • Contact Rating @ Voltage:
    10.1@250VAC 250VDC A
  • Maximum Movement Differential:
    0.2 mm
  • Operating Force:
    1.47 N
  • Termination Style:
    Solder
  • Dimension:
    19.8mm x 6.4mm x 15.7 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LCA10150P00SC RoHS compliant?
Yes, LCA10150P00SC is RoHS compliant.
What is the lead time for LCA10150P00SC?
The standard lead time for LCA10150P00SC is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 641
Can Ship immediately
Minimum Order Quantity:
25
8 Weeks can ship 11/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.45
100
$1.40
250
$1.36
500
$1.33
1,000
$1.30
2,500
$1.27
5,000
$1.24
7,500 +
$1.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!