- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- LCA10150P00PC
LCA10150P00PC
Littelfuse/C&K
Subminiature Snap-acting Switch
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Subminiature Snap-acting Switch
Search Keywords: LCA10150P00PC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:LCA10150P00PC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Through Hole14013
-
Pole Throw Configuration:SPDT14016
-
Switch Configuration:N.O./N.C.14022
-
Actuator Material/Style:Thermoplastic Polyester/Pin Plunger
-
Contact Rating @ Voltage:10.1@250VAC 250VDC A
-
Maximum Movement Differential:0.2 mm
-
Operating Force:1.47 N
-
Termination Style:PC Pins14023
-
Dimension:19.8mm x 6.4mm x 12.214018mm
-
Body Orientation:Straight13994
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
25
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
25
$1.43
100
$1.28
250
$1.25
500
$1.23
1,000
$1.20
2,500
$1.19
5,000
$1.17
7,500 +
$1.16
Click for Quote
Log in
to unlock special pricing