- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- LCA06150S06LY
Littelfuse / C&K
LCA06150S06LY
Switch Snap Action N.O. SPST Simulated Roller Lever 6A 250VAC 250VDC 0.46N Thru-Hole PC Pins
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:LCA06150S06LY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Stainless Steel/Thermoplastic Polyester/Simulated Roller Lever
-
Contact Rating @ Voltage:6@250VAC 250VDC A
-
Maximum Movement Differential:0.86 mm
-
Operating Force:0.46 N
-
Termination Style:PC Pins
-
Body Orientation:Right Angle
-
IP Rating:N/A