Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

L212172MV02G2

Miniature Slide Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Miniature Slide Switch
Search Keywords: L212172MV02G2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    L212172MV02G2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    PCB Through Hole
  • Body Orientation:
    Vertical Right Angle
  • Actuator Style:
    Plunger
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Contact Plating:
    Gold/Nickel/Silver
  • Operating Temperature:
    -30 to 65 °C
  • Termination Style:
    PC Pins
  • Dimension:
    10.8mm x 28.83mm x 9.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is L212172MV02G2 RoHS compliant?
Yes, L212172MV02G2 is RoHS compliant.
What is the lead time for L212172MV02G2?
The standard lead time for L212172MV02G2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately You may purchase all in-stock quantity of 10
Stock lot only:
10
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
8 Weeks can ship 11/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$23.309
13
$21.190
50
$21.130
100
$21.080
250
$21.030
500
$11.100
750
$7.630
1,000 +
$7.480
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!