- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- L204121MS02Q
L204121MS02Q
Littelfuse/C&K
Miniature Slide Switch
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Miniature Slide Switch
Search Keywords: L204121MS02Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:L204121MS02Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Screwdriver
-
Pole Throw Configuration:DP4T
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:4@125VAC 28VDC A
-
Contact Plating:Silver
-
Operating Temperature:-30 to 65 °C
-
Termination Style:PC Pins
-
Dimension:28.5mm x 10.8mm x 10.75 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
250
$9.48
500
$5.02
750
$3.53
1,000 +
$3.46
Click for Quote
Log in
to unlock special pricing