- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- L204051MS12Q
L204051MS12Q
Littelfuse/C&K
Miniature Slide Switch
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 05/08/2026
Certificate of Compliance Guarantee
Description
+
Miniature Slide Switch
Search Keywords: L204051MS12Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:L204051MS12Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Extended Top Slide
-
Pole Throw Configuration:DP4T
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:4@125VAC 28VDC A
-
Contact Plating:Silver
-
Operating Temperature:-30 to 65 °C
-
Termination Style:PC Pins
Product Guides
+
-
End of Life: Final orders must be placed by 05/08/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
50
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
500
$10.40
1,000
$5.49
1,500
$3.78
2,000 +
$3.70
Click for Quote
Log in
to unlock special pricing