- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- L203031MS02QE
L203031MS02QE
Littelfuse/C&K
Miniature Slide Switch
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Miniature Slide Switch
Search Keywords: L203031MS02QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:L203031MS02QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Extended Top Slide
-
Pole Throw Configuration:DP3T
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:4@125VAC 28VDC A
-
Contact Plating:Silver
-
Operating Temperature:-30 to 65 °C
-
Termination Style:PC Pins
-
Dimension:23.9mm x 10.8mm x 18.62 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
250
$11.42
500
$6.04
750
$4.25
1,000 +
$4.17
Click for Quote
Log in
to unlock special pricing