- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- L203021TS03GE
L203021TS03GE
Littelfuse/C&K
Miniature Slide Switch
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Miniature Slide Switch
Search Keywords: L203021TS03GE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:L203021TS03GE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Actuator Style:Extended Top Slide
-
Pole Throw Configuration:DP3T
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel/Silver
-
Operating Temperature:-30 to 65 °C
-
Termination Style:Solder
-
Dimension:31.75mm x 10.8mm x 21.92 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
50
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
500
$12.82
1,000
$6.77
1,500
$4.65
2,000 +
$4.56
Click for Quote
Log in
to unlock special pricing