Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

L202031SS03Q

Miniature Slide Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Miniature Slide Switch
Search Keywords: L202031SS03Q
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: L202031SS03Q
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: Panel Mount
Body Orientation: Straight
Actuator Style: Extended Top Slide
Pole Throw Configuration: DPDT
Contact Rating @ Voltage: 4@125VAC 28VDC A
Contact Plating: Silver
Operating Temperature: -30 to 65 °C
Termination Style: Solder
Dimension: 30.48mm x 10.6mm x 22.94 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is L202031SS03Q RoHS compliant?
Yes, L202031SS03Q is RoHS compliant.
What is the lead time for L202031SS03Q?
The standard lead time for L202031SS03Q is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks can ship 1/13/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$8.78
500
$4.65
750
$3.27
1,000 +
$3.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!