Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

L202021MS02Q

Miniature Slide Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Miniature Slide Switch
Search Keywords: L202021MS02Q
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: L202021MS02Q
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: PCB Through Hole
Body Orientation: Straight
Actuator Style: Extended Top Slide
Pole Throw Configuration: DPDT
Contact Rating @ Voltage: 4@125VAC 28VDC A
Contact Plating: Silver
Operating Temperature: -30 to 65 °C
Termination Style: PC Pins
Dimension: 19.1mm x 10.8mm x 17.61 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is L202021MS02Q RoHS compliant?
Yes, L202021MS02Q is RoHS compliant.
What is the lead time for L202021MS02Q?
The standard lead time for L202021MS02Q is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$6.49
50
$6.47
100
$6.45
250
$6.44
500
$3.96
750
$3.14
1,000 +
$3.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!