Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

L202021MA04QE

Miniature Slide Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Miniature Slide Switch
Search Keywords: L202021MA04QE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: L202021MA04QE
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: PCB Through Hole
Body Orientation: Right Angle
Actuator Style: Extended Side Slide
Pole Throw Configuration: DPDT
Contact Rating @ Voltage: 4@125VAC 28VDC A
Contact Plating: Silver
Operating Temperature: -30 to 65 °C
Termination Style: PC Pins
Dimension: 20.32mm x 22.48mm x 10.46 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is L202021MA04QE RoHS compliant?
Yes, L202021MA04QE is RoHS compliant.
What is the lead time for L202021MA04QE?
The standard lead time for L202021MA04QE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 750
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
8 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.10
50
$7.94
100
$7.05
250
$6.55
500
$6.23
750
$6.22
1,000 +
$5.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!