- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- L202011SS03QE
Littelfuse / C&K
L202011SS03QE
Miniature Slide Switch
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Miniature Slide Switch
Search Keywords: L202011SS03QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:L202011SS03QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:4@125VAC 28VDC A
-
Contact Plating:Silver
-
Operating Temperature:-30 to 65 °C
-
Termination Style:Solder
-
Dimension:30.48mm x 10.6mm x 18.49 mm
Product Guides
+
Frequently Asked Questions
Is L202011SS03QE RoHS compliant?
Yes, L202011SS03QE is RoHS compliant.
What is the lead time for L202011SS03QE?
The standard lead time for L202011SS03QE is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
50
8 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
500
$9.27
1,000
$4.89
1,500
$3.36
2,000 +
$3.30
Click for Quote
Log in
to unlock special pricing