- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- L202011MS02QE
Littelfuse / C&K
L202011MS02QE
Miniature Slide Switch
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Miniature Slide Switch
Search Keywords: L202011MS02QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:L202011MS02QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:4@125VAC 28VDC A
-
Contact Plating:Silver
-
Operating Temperature:-30 to 65 °C
-
Termination Style:PC Pins
-
Dimension:19.1mm x 10.8mm x 14.18 mm
Product Guides
+
Frequently Asked Questions
Is L202011MS02QE RoHS compliant?
Yes, L202011MS02QE is RoHS compliant.
What is the lead time for L202011MS02QE?
The standard lead time for L202011MS02QE is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,351
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$6.80
50
$5.87
100
$4.90
250
$4.51
500
$4.46
1,000
$4.45
3,000
$4.44
5,000 +
$4.43
Click for Quote
Log in
to unlock special pricing