- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- L202011MS02GE
L202011MS02GE
Littelfuse/C&K
Miniature Slide Switch
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BULK Packaging
Description
+
Miniature Slide Switch
Search Keywords: L202011MS02GE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:L202011MS02GE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel/Silver
-
Operating Temperature:-30 to 65 °C
-
Termination Style:PC Pins
-
Dimension:19.1mm x 10.8mm x 14.18 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$17.76
50
$17.49
100
$17.24
250
$16.97
500
$8.99
750
$6.32
1,000 +
$6.20
Click for Quote
Log in
to unlock special pricing