- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- L201051SS03Q
Littelfuse/C&K
L201051SS03Q
Miniature Slide Switch
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:L201051SS03Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Actuator Style:Extended Top Slide
-
Pole Throw Configuration:DPST
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:4@125VAC 28VDC A
-
Contact Plating:Silver
-
Operating Temperature:-30 to 65 °C
-
Termination Style:Solder
-
Dimension:30.48mm x 10.6mm x 21.33 mm