Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

L201011MS02QE

Miniature Slide Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Miniature Slide Switch
Search Keywords: L201011MS02QE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: L201011MS02QE
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: PCB Through Hole
Body Orientation: Straight
Actuator Style: Top Slide
Pole Throw Configuration: DPST
Contact Rating @ Voltage: 4@125VAC 28VDC A
Contact Plating: Silver
Operating Temperature: -30 to 65 °C
Termination Style: PC Pins
Dimension: 19.1mm x 10.8mm x 14.18 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is L201011MS02QE RoHS compliant?
Yes, L201011MS02QE is RoHS compliant.
What is the lead time for L201011MS02QE?
The standard lead time for L201011MS02QE is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 73
Ships today, if you order in
Minimum Order Quantity:
5
15 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$4.61
25
$4.40
100
$4.23
250
$4.11
500
$4.02
1,000 +
$3.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!