- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- L123032MS02Q
Littelfuse / C&K
L123032MS02Q
Miniature Slide Switch
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Miniature Slide Switch
Search Keywords: L123032MS02Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:L123032MS02Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Extended Top Slide
-
Pole Throw Configuration:SP3T
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:N/A
-
Contact Plating:Silver
-
Operating Temperature:-30 to 65 °C
-
Termination Style:PC Pins
-
Dimension:23.9mm x 10.8mm x 18.62 mm
Product Guides
+
Frequently Asked Questions
Is L123032MS02Q RoHS compliant?
Yes, L123032MS02Q is RoHS compliant.
What is the lead time for L123032MS02Q?
The standard lead time for L123032MS02Q is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
Order Increment:
50
8 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
750
$9.57
1,500
$5.05
2,250
$3.47
3,000 +
$3.40
Click for Quote
Log in
to unlock special pricing